RS PRO High Density Polyethylene Industrial Funnel, With 230 mm Funnel Diameter, 21 mm Stem Diameter
- RS庫存編號:
- 845-9536
- 製造商:
- RS PRO
享受批量購買折扣
額外添加25件可節省HK$549.50
查看批量定價選項小計(1 包,共 5 件)*
HK$621.00
訂單超過 HK$250.00 免費送貨
有庫存
- 90 件準備從其他地點送貨
- 加上 30 件從 2026年11月24日 起發貨
- 加上 40 件從 2027年1月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 20 | HK$124.20 | HK$621.00 | - |
| 25 + | HK$102.22 | HK$511.10 | HK$549.50 |
* 參考價格
- RS庫存編號:
- 845-9536
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Industrial Funnel | |
| Material | High Density Polyethylene | |
| Stem Diameter | 21mm | |
| Colour | White | |
| Standards/Approvals | No | |
| Funnel Diameter | 230mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Industrial Funnel | ||
Material High Density Polyethylene | ||
Stem Diameter 21mm | ||
Colour White | ||
Standards/Approvals No | ||
Funnel Diameter 230mm | ||
- COO (Country of Origin):
- IT
RS PRO HDPE Industrial Funnel, With 230 mm Funnel Diameter, 21 mm Stem Diameter
Do you need a high-quality industrial funnel for a commercial or industrial application? This RS PRO component has a straight-sided upper section that lets you efficiently stream liquids or granular materials into containers with small openings while avoiding spills.
The funnel has a strong and durable construction of high-density polyethylene (HDPE) and Pyrex® borosilicate glass. These materials make the funnel resistant to impact, corrosion, chemicals and thermal shocks, making it a good choice for use in harsh environments. The funnel bowl has a 60° angle, which aids in the precise placement of filter papers.
This product conforms with the Restriction of Hazardous Substances (RoHS) standards, ensuring that it contains only trace quantities of any harmful materials. This type of funnel is widely used in labs, as well as in the automotive, construction and catering sectors.
Features and Benefits
相关链接
- RS PRO High Density Polyethylene Industrial Funnel 11 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 13 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 36 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 17 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 9 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 24 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 27 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 12 mm Stem Diameter