小計(1 件)*
HK$2,636.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年3月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,636.30 |
* 參考價格
- RS庫存編號:
- 261-874
- 製造零件編號:
- BH-0122
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Fuse Block | |
| Fuse Size | 2 x 3 in | |
| Current Rating | 100A | |
| Voltage | 700V | |
| Body Material | High Temperature Thermoplastic | |
| Standards/Approvals | RoHS Compliant | |
| Series | Bussmann | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Fuse Block | ||
Fuse Size 2 x 3 in | ||
Current Rating 100A | ||
Voltage 700V | ||
Body Material High Temperature Thermoplastic | ||
Standards/Approvals RoHS Compliant | ||
Series Bussmann | ||
豁免
- COO (Country of Origin):
- MX
The Eaton Fuse Block features a base is a lightweight, high temperature thermoplastic. It is used for solid state control circuits, VFDs and UPS systems. It has a voltage rating of 0-700 V.
UL recognized
RoHS compliant
Tin plated aluminium connector
相关链接
- Eaton 100A 2.68 x 6.41 in Fuse Block, 700V
- Eaton 100A 0.001 x 0.001 in Fuse Block 700 V
- Eaton 700A 4.133 x 3 in Fuse Block, 1.2kV
- Eaton 400A 0.001 x 0.001 in 2500V
- Eaton 700A 7.2 x 4.1 in 1250V
- Eaton 400A 3.92 x 3.93 in Fuse Block 2500 V
- Eaton 400A 3.1 x 4.7 in Panel Screw Fuse Block, 2500V
- Eaton 100A 5 x 30 mm 600V