Schurter OGN-SMD Series TPE Fuse Cover, UL 4248-1 / UL 512, Edition 2.0, IEC 60127-6, CSA C22.2 no. 39

小計(1 件)*

HK$10.00

Add to Basket
選擇或輸入數量
有庫存
  • 679 件準備從其他地點送貨
  • 加上 518 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$10.00

* 參考價格

RS庫存編號:
269-3797
Distrelec 貨號:
133-16-148
製造零件編號:
0853.0571
製造商:
Schurter
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schurter

Product Type

Fuse Cover

Series

OGN-SMD

Compatible Fuse Size

5 x 20 mm

Width

9.6mm

Length

25mm

Height

12.5mm

Cover Material

TPE

Standards/Approvals

UL 4248-1 / UL 512, Edition 2.0, IEC 60127-6, CSA C22.2 no. 39

For Use With

OGN-SMD, For OGN

COO (Country of Origin):
CH
The Schurter fuse covers or fuse casings as they are also known, are casings designed to surround electrical fuses. The design provides protection against water ingress and contamination and they are often used alongside fuse holders.

Industrial or domestic use

For appliances in unattended use

Low profile fuse block with insulation walls

Suitable for reflow and vapour phase soldering

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。