Schneider Electric 50A Rail Mount Fuse Holder for 14 mm x 51 mm, 3P-Pole, 690V ac
- RS庫存編號:
- 482-875
- 製造零件編號:
- DF143NC
- 製造商:
- Schneider Electric
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,313.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,313.30 |
| 5 - 24 | HK$1,286.90 |
| 25 - 49 | HK$1,261.30 |
| 50 - 99 | HK$1,236.20 |
| 100 + | HK$1,211.40 |
* 參考價格
- RS庫存編號:
- 482-875
- 製造零件編號:
- DF143NC
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Rail Mount Fuse Holder | |
| Range | TeSys DF | |
| Current Rating | 50A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Indicator | Yes | |
| Compatible Fuse Size | 14 mm x 51 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-3, CSA, RoHS, UL512 | |
| Terminal Type | Screw Clamp | |
| Series | TeSyS DF, LS1/GK1 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Rail Mount Fuse Holder | ||
Range TeSys DF | ||
Current Rating 50A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Indicator Yes | ||
Compatible Fuse Size 14 mm x 51 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-3, CSA, RoHS, UL512 | ||
Terminal Type Screw Clamp | ||
Series TeSyS DF, LS1/GK1 | ||
- COO (Country of Origin):
- TN
Schneider Electric Series DF Rail Mount Fuse Holder, 50A Current, 690V Voltage - DF143NC
This rail-mount fuseholder is designed to carry 14x51mm tubular fuses and to be installed on a 35mm DIN rail in industrial control and power distribution panels. It provides a compact, rail-mounted solution for three-phase Plus NEUTRAL arrangements at voltages up to 690V and is intended for use where clear fuse indication and straightforward switching are required.
Features & Benefits
• 50A rated operational current for high-load circuit protection
• Indicator fitted to show fuse status at a glance
• Screw-clamp terminals supporting up to 25mm² for secure connections
• Withstands 8 kV impulse voltage for transient resilience
• Short-circuit withstand up to 120 kA at 400V for fault survival
• Operates to +60 °C enabling high-temperature installations
• Indicator fitted to show fuse status at a glance
• Screw-clamp terminals supporting up to 25mm² for secure connections
• Withstands 8 kV impulse voltage for transient resilience
• Short-circuit withstand up to 120 kA at 400V for fault survival
• Operates to +60 °C enabling high-temperature installations
Applications
• Suitable for motor control panels requiring 3-phase protection
• Ideal for distribution boards in manufacturing plants
• Used with aM or gG 14x51mm fuse cartridges in switchgear
• Can be used for power-supply isolation in automation racks
• Suitable for retrofitting existing 35mm DIN-rail systems
• Ideal for distribution boards in manufacturing plants
• Used with aM or gG 14x51mm fuse cartridges in switchgear
• Can be used for power-supply isolation in automation racks
• Suitable for retrofitting existing 35mm DIN-rail systems
Which Terminal conductor types can be accommodated?
The unit accepts both rigid and flexible conductors
single conductors up to 25mm² on one Terminal and up to 10mm² on the other set of Terminals, with connections tightened to 3.5 N·m.
How does it cope with elevated ambient temperatures?
It is specified for operation between −20 °C and +60 °C with derating applied above 20 °C to maintain performance.
What mechanical mounting orientation is allowed?
It is designed for vertical mounting with a tolerance of ±23° on a symmetrical 35mm DIN rail.
What standards and certification apply to its electrical safety?
It conforms to EN/IEC 60947-3 and EN/IEC 60269-2 and carries recognition under UL and CSA schemes.
Standards
IEC 60947-3, UL 512, CSA 22-2 n° 39
相关链接
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Siemens 50A Fuse Holder 690V
- Socomec 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
- Siemens 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
- Siemens 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Mersen 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Lovato Electric 50A Fuse Holder 690V ac
- Lovato Electric 50A Fuse Holder for 14 x 51 mm 690V ac