Mersen 25A Rail Mount Fuse Holder for 31 mm, 2P-Pole, 400V ac

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$1,034.70

Add to Basket
選擇或輸入數量
有庫存
  • 33 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$1,034.70
5 - 9HK$1,006.20
10 +HK$964.30

* 參考價格

RS庫存編號:
189-5328
製造零件編號:
Q1062683 / CMC82
製造商:
Mersen
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Mersen

Product Type

Rail Mount Fuse Holder

Anti Vibration

Yes

Range

Modulostar

Current Rating

25A

Voltage

400V ac

Number of Poles

2

Rail Type

DIN 35 mm

Case Material

Thermoplastic

Compatible Fuse Size

31 mm

Minimum Operating Temperature

-40°C

Indicator

No

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS REACH, IEC 60947-3, IEC 60269-2, Marine certificates pending

Series

CMC8

Mersen CMC8 Series Rail Mount Fuse Holder, 25A Current, 400V Voltage - Q1062683 / CMC82


This rail-mount fuse holder provides a secure method for housing 31 mm fuses on a DIN35 mm rail in electrical installations. It is intended for use where a compact, two-pole protective device is required and where environmental vibration and a broad temperature range are considerations. The body is MADE from thermoplastic and it is designed for alternating current systems up to 400 V.

Features and Benefits:


• 25 A rating delivers consistent current protection for circuits
• 400 V AC capability supports medium-voltage distribution systems
• Thermoplastic case reduces weight while insulating live parts
• Anti-vibration design maintains contact integrity in motion
• Operates from -40°C to 70°C for varied ambient conditions

Applications


• Suitable for rail-mounted distribution panels in industrial sites
• Ideal for rolling-stock electrical assemblies requiring vibration resistance
• Used with 31 mm fuses in control and protection circuits
• Appropriate for modular installations on DIN35 mm rails

How many poles does it provide and why does that matter?


It provides two poles, enabling simultaneous switching or protection of two conductors in a Compact footprint.

Which approvals and standards apply to its electrical safety?


It is compliant with IEC 60947-3 and IEC 60269-2 and meets RoHS and REACH requirements.

What material considerations affect thermal performance?


The thermoplastic enclosure offers electrical insulation while accommodating continuous operation up to 70°C maximum.

Is this suitable for marine installations?


Marine certificates are pending, so it should be specified accordingly until certification is issued.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。