Eaton 20A In-line Fuse Holder for 6.3 x 32 mm, 600V
- RS庫存編號:
- 225-8213
- 製造零件編號:
- BK-HVI-R
- 製造商:
- Eaton
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$462.40
訂單超過 HK$250.00 免費送貨
有庫存
- 48 件準備從其他地點送貨
- 加上 232 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$462.40 |
* 參考價格
- RS庫存編號:
- 225-8213
- 製造零件編號:
- BK-HVI-R
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | In-line Fuse Holder | |
| Body Material | Phenolic | |
| IP Rating | IP54 | |
| Compatible Fuse Type | In-Line Water Resistant | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Terminal Type | Crimp | |
| Lead Wire Size | 12AWG | |
| Contact Material | Copper | |
| Series | Bussmann | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type In-line Fuse Holder | ||
Body Material Phenolic | ||
IP Rating IP54 | ||
Compatible Fuse Type In-Line Water Resistant | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Terminal Type Crimp | ||
Lead Wire Size 12AWG | ||
Contact Material Copper | ||
Series Bussmann | ||
- COO (Country of Origin):
- PH
The Eaton HVP series in-line water resistant fuse holder for 6.3 mm x 32 mm fuses. It has crimp terminals and has phenolic body material.
IP54 rating for exposed locations
Copper crimp lead material
Temperature rating of +150 °C
Note
Eaton formerly known as Bussmann
相关链接
- Eaton 20A In-line Fuse Holder for 6.3 x 32 mm, 600V
- Schurter 20A Panel Mount Fuse Holder 600V ac
- Eaton 20A 6.3 x 32 mm 600V
- Wickmann 20A In-line Fuse Holder, 32V
- 3M 20A In-line Fuse Holder, 32V
- Eaton 20A In-line Fuse Holder for 5 x 20 mm, 25V
- Littelfuse 20A In-line Fuse Holder, 32V dc
- Schurter 45A Fuse Holder for 6.3 x 32 mm, 600V