Schneider Electric 32A Rail Mount Fuse Holder, 400V
- RS庫存編號:
- 230-1210
- 製造零件編號:
- 15624
- 製造商:
- Schneider Electric
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$101.70
訂單超過 HK$250.00 免費送貨
有庫存
- 57 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$101.70 |
* 參考價格
- RS庫存編號:
- 230-1210
- 製造零件編號:
- 15624
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Rail Mount Fuse Holder | |
| Range | Multi9 | |
| Current Rating | 32A | |
| Voltage | 400V | |
| Rail Type | DIN 35 mm | |
| Indicator | Yes | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | NF USE, NF C 61-201 | |
| Series | SFT | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Rail Mount Fuse Holder | ||
Range Multi9 | ||
Current Rating 32A | ||
Voltage 400V | ||
Rail Type DIN 35 mm | ||
Indicator Yes | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals NF USE, NF C 61-201 | ||
Series SFT | ||
- COO (Country of Origin):
- BE
SFT circuit breaker
Range of circuit breakers to protect against overloads and short circuits downstream of the connection circuit breaker.
Complete drawer removal allows the fuse cartridge to be changed when not turned on.
Phase and neutral isolation.
The phase opens before the neutral and closes after the neutral.
Optional indicator light.
Standard: NF C 61-201
相关链接
- Schneider Electric 32A Rail Mount Fuse Holder 690V
- Schneider Electric 32A Rail Mount Fuse Holder 690V
- Schneider Electric 32A Rail Mount Fuse Holder 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder for 38 mm 690V ac
- Legrand 32A Rail Mount Fuse Holder 400V ac
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 30A Rail Mount Fuse Holder