ETI 63A Bottle Fuse Holder, 1P-Pole for D02, 400V ac
- RS庫存編號:
- 289-8837
- 製造零件編號:
- D02GAUGEKIT
- 製造商:
- ETI
享受批量購買折扣
額外添加15件可節省2%
查看批量定價選項小計(1 件)*
HK$30.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年6月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 14 | HK$30.00 | - |
| 15 - 49 | HK$29.10 | 2% |
| 50 - 99 | HK$28.20 | 6% |
| 100 - 199 | HK$27.60 | 7% |
| 200 + | HK$27.00 | 10% |
* 參考價格
- RS庫存編號:
- 289-8837
- 製造零件編號:
- D02GAUGEKIT
- 製造商:
- ETI
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ETI | |
| Product Type | Bottle Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 400V ac | |
| Number of Poles | 1 | |
| Mount Type | DIN Rail | |
| Body Material | Plastic | |
| Compatible Fuse Dimensions | 36 x 11 mm | |
| Compatible Fuse Size | D02 | |
| Standards/Approvals | CSA, UL | |
| Series | DO | |
| Terminal Type | Clamp | |
| Bottle Fuse Holder Component | Gauge Ring | |
| Contact Material | Silver Plated Brass | |
| 選取全部 | ||
|---|---|---|
品牌 ETI | ||
Product Type Bottle Fuse Holder | ||
Current Rating 63A | ||
Voltage 400V ac | ||
Number of Poles 1 | ||
Mount Type DIN Rail | ||
Body Material Plastic | ||
Compatible Fuse Dimensions 36 x 11 mm | ||
Compatible Fuse Size D02 | ||
Standards/Approvals CSA, UL | ||
Series DO | ||
Terminal Type Clamp | ||
Bottle Fuse Holder Component Gauge Ring | ||
Contact Material Silver Plated Brass | ||
豁免
- COO (Country of Origin):
- SI
D Type DIN Rail Mounting Bottle Fuse Holder
For fuse sizes D01, D02, DII and DIII
Maximum capacity 50 kA ∼ cosØ = 0.2; 8 kA - T = 15 ms;A complete holder requires a base, gauge piece and cap