Littelfuse In-line Fuse Holder, 80V dc

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$51.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 363 件從 2026年11月23日 起發貨
  • 加上 20 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$51.90-
5 - 9HK$50.802%
10 - 49HK$49.205%
50 - 99HK$47.408%
100 +HK$45.6012%

* 參考價格

包裝方式:
RS庫存編號:
787-4381
Distrelec 貨號:
133-23-422
製造零件編號:
178.6105.0001
製造商:
Littelfuse
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Littelfuse

Product Type

In-line Fuse Holder

Voltage

80V dc

Body Material

TPE

Maximum Operating Temperature

130°C

Standards/Approvals

UL 94 V-0

Lead Wire Size

6mm²

Terminal Type

Crimp

Contact Material

Tinned, Copper Alloy

COO (Country of Origin):
MX

Littelfuse FH2 Series In-line Fuse Holders


From Littelfuse, a range of in-line fuse holders designed for panel mounting. The FH2 series of fuse holders are extremely versatile, they can be used as a single holder or inter-locked or stacked together for multiple mounting. The FH2 series of fuse holders are suitable for maintenance, repair, and new designs.

Manufactured from high-grade UL rated thermoplastic materials, the FH2 series of panel mount fuse holders are robust and reliable. In-line fuse holders enable easy access for the inspection of or replacement of damaged or blown fuses.

Features and Benefits


• Robust and reliable

• Compact design

• Quick and easy to connect

• Leaf spring connector system

• Tinned copper alloy terminals

• Single pole fuse holder or stackable

• Black thermoplastic body UL94-V0

• Suitable for ATO type automotive blade fuses

• 80 volts maximum

• 58 amps max

Applications


ATO fuses and their holders are used to protecting circuits cabling from the excessive current that could lead to damage or electrical fire. ATO blade fuse holders are used in a wide range of automotive electrical applications. Some of the most common are

• Vehicle wiring looms

• Automotive circuits

• Motorbikes

• Agricultural machinery

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。