可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,353.10
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 49 | HK$1,353.10 |
| 50 - 249 | HK$1,299.00 |
| 250 + | HK$1,069.10 |
* 參考價格
- RS庫存編號:
- 611-8977
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Fuse Type | LBC | |
| Product Type | Fuse Kit | |
| Kit Contents | 5 x 20 Fuses, 360 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Fuse Type LBC | ||
Product Type Fuse Kit | ||
Kit Contents 5 x 20 Fuses, 360 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO LBC Fuse Kit
Containing an assortment of fast, time-delay or semi-timed action fuses, this segmented plastic case with hinged lid makes it simple to view the fuse needed for the task at hand.
From the high quality RS PRO range the kit has 18 different types of LBC fuse and 20 of each fuse per compartment. All fuses within the kit are 5 x 20mm and there are 360 in total.
Fuses in the Kit: 100 mA, 125 mA, 160 mA, 200 mA, 250 mA, 315 mA, 400 mA, 500 mA, 630 mA, 800 mA, 1 A, 1.25 A, 1.6 A, 2 A, 2.5 A, 3.15 A, 4A, 6.3 A.
Frequently asked questions:
What are LBC fuses?
LBC stands for Low Breaking Capacity. Breaking capacity, sometimes referred to as interrupting rating, is the maximum current which the fuse can interrupt safely.
What is a fuse kit?
Fuse kits generally contain a selection of fuses and fuse accessories in some form of storage box. Generally used by engineers, mechanics, electricians and technicians, they are a convenient method of accessing suitable parts or fuses for repairs. Industries have kits in stock for maintenance and repair, usually preventing extended down time.
Common applications are automotive, labs, electrical repair and maintenance. There are also different types of fuses available such as glass, ceramic, LBC, HBC, ATC, anti-surge, quick acting, cartridge and surface mount (SMD). Kits often have mixed current ratings, materials, dimensions and tripping characteristics.