享受批量購買折扣
額外添加10件可節省3%
查看批量定價選項小計(1 件)*
HK$548.90
訂單超過 HK$250.00 免費送貨
有庫存
- 376 件準備從其他地點送貨
- 加上 552 件從 2026年11月26日 起發貨
- 加上 24 件從 2027年2月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$548.90 | - |
| 10 - 49 | HK$527.10 | 3% |
| 50 + | HK$433.70 | 20% |
* 參考價格
- RS庫存編號:
- 893-8546
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Fuse Type | BS 1362 | |
| Product Type | Fuse Kit | |
| Kit Contents | (30) Fuses for Standard 13A Plugs, (90) Slow Acting Glass 5 x 20 mm Fuses, (60) Fast Acting Glass 5 x 20 mm Fuses | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Fuse Type BS 1362 | ||
Product Type Fuse Kit | ||
Kit Contents (30) Fuses for Standard 13A Plugs, (90) Slow Acting Glass 5 x 20 mm Fuses, (60) Fast Acting Glass 5 x 20 mm Fuses | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
RS PRO Fast and Slow Glass and Plug Top Fuse Kit
The RS PRO 893-8546 is a kit containing an assortment of fuses including fast acting, slow acting and standard plug fuses for domestic appliances. Whether you need a fuse for a household appliance, or youre carrying out maintenance and repair jobs, the RS PRO fuse kit provides convenient access to a range of fuses at once.
There is an impressive 180 fuses within this kit. A segmented plastic case with hinged lid makes it really easy to view and choose the right fuse for the job. The lid of the case contains information on the fuses in each section. If you run out of a particular fuse within this kit, the information on replacement part ordering is also written on the lid.
• 180 x fuses included
• Range of plug fuses for domestic appliances
• Refillable with re-order information included
• Voltage rating (all): 250V
• Segmented storage case
• 10 of each current rating
• Glass fuses are 5x20 mm
;Kit Contains.;Standard 13A Plug Fuses in Kit: 3A, 5A, 13A.
Fast Acting Fuses in Kit: 500mA, 1A, 2A, 2.5A, 3.15A, 5A.
Slow Acting Fuses in Kit: 1A, 1.25A, 1.6A, 2A, 2.5A, 3.15A, 5A, 6.3A, 10A.
Frequently asked questions:
Fuse kits generally contain a selection of fuses and fuse accessories in some form of storage box. Generally used by engineers, mechanics, electricians and technicians, they are a convenient method of accessing suitable parts or fuses for repairs. Industries have kits in stock for maintenance and repair, usually preventing extended down time.
Common applications are automotive, labs, electrical repair and maintenance. There are also different types of fuses available such as glass, ceramic, LBC, HBC, ATC, anti-surge, quick acting, cartridge and surface mount (SMD). Kits often have mixed current ratings, materials, dimensions and tripping characteristics.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Replacement fuses are available from RS, the part numbers are detailed on the lid of the Fuse Kit.