Contactum 13A 1 Gang Switched Fused Spur IP2X

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$123.20

Add to Basket
選擇或輸入數量
有庫存
  • 42 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$123.20
10 - 49HK$119.00
50 +HK$113.30

* 參考價格

RS庫存編號:
175-2885
製造零件編號:
CLA3367
製造商:
Contactum
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Contactum

Switched

Yes

Product Type

Fused Spur

Number of Gangs

1

Current Rating

13A

Material

Steel

Standards/Approvals

No

Mount Type

Surface

Colour

White

IP Rating

IP2X

Finish

White

Screwed/Screwless

Screwed

Number of Poles

2

Depth

40mm

Height

80mm

Voltage

250V

Width

80mm

Fixing Standard

BS

For either commercial or domestic installations, the Contactum Metal Clad range offers the best solution for the tougher environment. With an extensive range including switches, sockets and its Red Key Switch range, Contactum should be your first choice.

High finish epoxy powder coated

Suitable for commercial or domestic installations

Key Switch range suitable for fire or burglar alarm panels

RCD sockets and spurs also available in this range

13A DP Switched Connection Unit with Neon + Back Box - Metalclad, White Insert

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。