Advance Tapes Grey Matt Gaffa Tape, 50mm x 50 m, 260 μm Thick
- RS庫存編號:
- 239-4593
- 製造零件編號:
- AT200
- 製造商:
- Advance Tapes
享受批量購買折扣
額外添加5件可節省HK$34.00
查看批量定價選項小計(1 件)*
HK$226.80
訂單超過 HK$250.00 免費送貨
有庫存
- 121 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$226.80 | - |
| 5 - 9 | HK$220.00 | HK$34.00 |
| 10 + | HK$215.40 | HK$114.00 |
* 參考價格
- RS庫存編號:
- 239-4593
- 製造零件編號:
- AT200
- 製造商:
- Advance Tapes
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Advance Tapes | |
| Product Type | Gaffa Tape | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 260μm | |
| Colour | Grey | |
| Finish | Matt | |
| Backing Material | Fabric | |
| Adhesion Strength | 4.5N/cm | |
| Elongation at Break | 0.2 | |
| Tensile Strength | 40N/cm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -10°C | |
| Adhesive Material | Rubber Resin | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Advance Tapes | ||
Product Type Gaffa Tape | ||
Width 50mm | ||
Length 50m | ||
Thickness 260μm | ||
Colour Grey | ||
Finish Matt | ||
Backing Material Fabric | ||
Adhesion Strength 4.5N/cm | ||
Elongation at Break 0.2 | ||
Tensile Strength 40N/cm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -10°C | ||
Adhesive Material Rubber Resin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Advance Tapes Matt Cloth Gaffa Tape
The Advance Tapes AT200 series is a grey ultra matt polythene extruded gaffa cloth tape, coated with a cable-friendly adhesive that is designed to peel from clean surfaces. This tape is 0.26mm thick, 50mm wide and 50m long.
Features and Benefits
Writable surface finish
Flame retardant in situ
Clean peel adhesive
Easy unwind very easy tear
Wide colour range
Wide temperature range
Water-resistant in situ
Good abrasion resistance
Comfortable to awkward shapes
Non-corrosive adhesive
Breaking load is 40N/cm
Elongation is 20%
Service temperature rating ranges between -10°C and 80°C
Applications
Securing and bundling cables
Colour coding on lighting and mixing desks
相关链接
- Advance Tapes White Matt Gaffa Tape 0.26 mm Thick
- Advance Tapes White Matt Gaffa Tape 0.26 mm Thick
- Advance Tapes Grey Matt Gaffa Tape 0.26 mm Thick
- Advance Tapes AT200 Black Matt Gaffa Tape 0.26 mm Thick
- Advance Tapes AT200 Black Matt Gaffa Tape 0.26 mm Thick
- Advance Tapes AT202 Silver Gloss Gaffa Tape 0.22 mm Thick
- Advance Tapes AT202 White Gloss Gaffa Tape 0.22 mm Thick
- Advance Tapes AT202 Black Gloss Gaffa Tape 0.22 mm Thick