Klinger Nitrile Rubber (NBR) Gasket Sheet, Green, White, 1.5 mm Thick, 430 °C 750 mm 500mm

享受批量購買折扣

額外添加6件可節省HK$360.60

查看批量定價選項

小計(1 套,共 2 件)*

HK$1,336.70

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
  • 加上 20 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

批
每批
每單位*
節省
1 - 5HK$1,336.70HK$668.35-
6 +HK$1,276.60HK$638.30HK$360.60

* 參考價格

RS庫存編號:
855-945
製造零件編號:
SOFS001000150XXRECT855945
製造商:
Klinger
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Klinger

Thickness

1.5mm

Product Type

Gasket Sheet

Material

Nitrile Rubber (NBR)

Maximum Operating Temperature

430°C

Colour

Green, White

Finish

Anti-Stick Surface

Maximum Operating Pressure

100 bar

Length

750mm

Standards/Approvals

No

Width

500mm

COO (Country of Origin):
AT

Klingersil® C4430 Compressed Fibre Jointing


A compressed fibre jointing based on glass fibre with a Nitrile rubber binder

Colour: one side green, one side white

Finish: 3xA anti-stick surface

Excellent chemical resistance and mechanical properties. Suitable for use with air, steam, oils and fuels, gases (including oxygen) and potable water applications

Approvals

BS 2815A (Physical Conformity). BS 1832 (Physical Conformity). BS 5146 Firesafe Approval. Water Research Council Approved. BS 7531 Grade X.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。