Klinger Graphite Gasket Sheet, 1 mm Thick, 460 °C 500 mm 500mm
- RS庫存編號:
- 855-973
- 製造零件編號:
- SOFS069000100XXSQUA855973
- 製造商:
- Klinger
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加6件可節省4%
查看批量定價選項小計(1 套,共 2 件)*
HK$944.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 12 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
批 | 每批 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 5 | HK$944.10 | HK$472.05 | - |
| 6 + | HK$901.10 | HK$450.55 | 4% |
* 參考價格
- RS庫存編號:
- 855-973
- 製造零件編號:
- SOFS069000100XXSQUA855973
- 製造商:
- Klinger
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Klinger | |
| Thickness | 1mm | |
| Product Type | Gasket Sheet | |
| Material | Graphite | |
| Maximum Operating Temperature | 460°C | |
| Maximum Operating Pressure | 150 bar | |
| Standards/Approvals | No | |
| Width | 500mm | |
| Length | 500mm | |
| 選取全部 | ||
|---|---|---|
品牌 Klinger | ||
Thickness 1mm | ||
Product Type Gasket Sheet | ||
Material Graphite | ||
Maximum Operating Temperature 460°C | ||
Maximum Operating Pressure 150 bar | ||
Standards/Approvals No | ||
Width 500mm | ||
Length 500mm | ||
- COO (Country of Origin):
- CH
Klinger Graphite SLS Gasket Material
Pure expanded graphite with a stainless steel foil reinforcement for improved handling characteristics
Excellent performance at high temperatures
Approvals
BAM for use with Oxygen 130 bar/2000C, WRc, DIN DVGW NG-5124AT0417, Firesafe According to BS 5146
相关链接
- Klinger Graphite Gasket Sheet 460 °C 500 mm 500mm
- Klinger Graphite Gasket Sheet 460 °C 500 mm 500mm
- Klinger Graphite Gasket Sheet 460 °C 500 mm 500mm
- Klinger Graphite Gasket Sheet 2 mm Thick 500 mm 500mm
- Klinger Graphite Gasket Sheet, 1.5 mm Thick 500 mm 500mm
- Klinger Graphite Gasket Sheet, 3 mm Thick 500 mm 500mm
- Klinger Graphite Gasket Sheet, 1 mm Thick 500 mm 500mm
- Klinger Nitrile Rubber (NBR) Gasket Sheet 1.5 mm Thick, 450 °C 750 mm 500mm