Infineon 2ED2388S06FXUMA1, Isolated Gate Driver 1, 1 A 8-Pin 20V, DSO-8
- RS庫存編號:
- 349-170
- 製造零件編號:
- 2ED2388S06FXUMA1
- 製造商:
- Infineon
享受批量購買折扣
額外添加100件可節省HK$48.00
查看批量定價選項小計(1 包,共 10 件)*
HK$95.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2,480 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 90 | HK$9.53 | HK$95.30 | - |
| 100 - 240 | HK$9.05 | HK$90.50 | HK$48.00 |
| 250 - 490 | HK$8.39 | HK$83.90 | HK$285.00 |
| 500 - 990 | HK$7.72 | HK$77.20 | HK$905.00 |
| 1000 + | HK$7.43 | HK$74.30 | HK$2,100.00 |
* 參考價格
- RS庫存編號:
- 349-170
- 製造零件編號:
- 2ED2388S06FXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Gate Driver IC | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Fall Time | 70ns | |
| Package Type | DSO-8 | |
| Number of Outputs | 2 | |
| Driver Type | Isolated Gate Driver | |
| Rise Time | 70ns | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Series | 2ED2388S06F | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Gate Driver IC | ||
Output Current 1A | ||
Pin Count 8 | ||
Fall Time 70ns | ||
Package Type DSO-8 | ||
Number of Outputs 2 | ||
Driver Type Isolated Gate Driver | ||
Rise Time 70ns | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Series 2ED2388S06F | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Infineon 650 V Half bridge gate driver with typical 0.29 A source and 0.7 A sink currents in DSO-8 package for driving power MOSFETs and IGBTs. Based on our SOI-technology, its offer excellent ruggedness and noise immunity against negative transient voltages on VS pin. With no parasitic thyristor structures present in the device, no parasitic latch up can occur over all temperature and voltage conditions.
Negative VS transient immunity of 100 V
Integrated ultra fast and low resistance bootstrap diode
90 ns propagation delay
Floating channel designed for bootstrap operation
Independent under voltage lockout for both channels
相关链接
- Infineon 2EDN7524RXTMA1 DSO
- Infineon 2ED2101S06FXUMA1 Gate Driver DSO
- Infineon 1ED44176N01FXUMA1 MOSFET Gate Driver 1 8-Pin 20V, DSO
- Infineon 2ED21091S06FXUMA1 290 mA 8-Pin 20V, DSO-8
- Infineon 2ED2103S06FXUMA1 Gate Driver 2 DSO
- Infineon 2EDN7534FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDN7434FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDN8534FXTMA1 MOSFET Gate Driver DSO