Infineon 2ED3141MC12LXUMA1 High Side Gate Driver 2, 6 A 14-Pin 17V, PG-DSO-14-71
- RS庫存編號:
- 349-173
- 製造零件編號:
- 2ED3141MC12LXUMA1
- 製造商:
- Infineon
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$104.10
訂單超過 HK$250.00 免費送貨
有庫存
- 900 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 45 | HK$20.82 | HK$104.10 |
| 50 - 95 | HK$19.80 | HK$99.00 |
| 100 - 495 | HK$18.32 | HK$91.60 |
| 500 - 995 | HK$16.86 | HK$84.30 |
| 1000 + | HK$16.24 | HK$81.20 |
* 參考價格
- RS庫存編號:
- 349-173
- 製造零件編號:
- 2ED3141MC12LXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 6A | |
| Pin Count | 14 | |
| Fall Time | 20ns | |
| Package Type | PG-DSO-14-71 | |
| Number of Outputs | 2 | |
| Driver Type | High Side | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 300mV | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 17V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.43mm | |
| Length | 10.3mm | |
| Standards/Approvals | IEC 60747-17, UL 1577 | |
| Width | 10.3mm | |
| Series | EiceDRIVER 2ED314xMC12L | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Gate Driver Module | ||
Output Current 6A | ||
Pin Count 14 | ||
Fall Time 20ns | ||
Package Type PG-DSO-14-71 | ||
Number of Outputs 2 | ||
Driver Type High Side | ||
Rise Time 20ns | ||
Minimum Supply Voltage 300mV | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 17V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.43mm | ||
Length 10.3mm | ||
Standards/Approvals IEC 60747-17, UL 1577 | ||
Width 10.3mm | ||
Series EiceDRIVER 2ED314xMC12L | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
The Infineon EiceDRIVER 2ED314xMC12L is a family of dual channel isolated gate driver ICs designed to drive Si MOSFETs, IGBTs, and SiC MOSFETs. All products are available in a 14 pin DSO package with 8 mm input to output creepage and provide reinforced isolation. All variants offer dead time control functionality and independent channel operation. This enables the operation as dual channel low side driver, dual channel high side driver or half bridge gate driver with a configurable dead time.
Dual channel isolated gate driver
Up to 6.5 A typical peak output current
35 V absolute maximum output supply voltage
Active shutdown and short circuit clamping
Galvanically isolated coreless transformer gate driver
3.3 V and 5 V input supply voltage
相关链接
- Infineon 2ED3143MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3144MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3145MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3146MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3147MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3142MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3140MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 1ED3124MU12HXUMA1 14 A 8-Pin 17V, PG-DSO-8