Microchip MCP1403-E/P Low Side Gate Driver 1, 4.5 A 8-Pin 18V, PDIP

小計(1 盒,共 180 件)*

HK$5,033.34

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
180 +HK$27.963HK$5,033.34

* 參考價格

RS庫存編號:
598-397
製造零件編號:
MCP1403-E/P
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Gate Driver

Output Current

4.5A

Pin Count

8

Fall Time

18ns

Package Type

PDIP

Driver Type

Low Side

Rise Time

15ns

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

18V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP1403/4/5

Width

5.99mm

Standards/Approvals

No

Length

4.92mm

Height

1mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Dual channel MOSFET driver designed to enhance the performance of high-speed applications. This device operates with a high-speed output, ensuring rapid transitions that are essential for efficient power management. Its compact size makes it ideal for integration into tight spaces, while its robust design ensures reliability across a variety of operating conditions. With a range of voltage levels supported, it caters to a diverse range of applications from consumer electronics to automotive systems. This driver is engineered to simplify design, reduce component count, and enhance circuit efficiency, making it an excellent choice for engineers looking to optimise performance in modern electronic devices.

Dual channel capabilities allow for versatile configurations

High speed output transitions ensure improved efficiency

Compact design enhances integration in space limited applications

Robust performance across a broad range of operating conditions

Versatile voltage support caters to various applications

Designed to simplify circuit design and reduce component count

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。