Microchip MIC4127YML-TR Low Side Gate Driver 1, 1.5 A 8-Pin 20V, VDFN

小計(1 卷,共 5000 件)*

HK$48,585.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
5000 +HK$9.717HK$48,585.00

* 參考價格

RS庫存編號:
598-806
製造零件編號:
MIC4127YML-TR
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Gate Driver

Output Current

1.5A

Pin Count

8

Fall Time

15ns

Package Type

VDFN

Driver Type

Low Side

Rise Time

13ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3mm

Height

900μm

Series

MIC4126/27/28

Standards/Approvals

No

Width

3mm

Automotive Standard

No

COO (Country of Origin):
MY
The Microchip High speed, high-current dual-channel MOSFET driver designed for optimal efficiency in power management systems. This advanced driver boasts exceptional switching performance, catering to demanding applications that require rapid transitions and minimal power losses. Ideal for driving power MOSFETs and IGBTs, it offers a user-friendly interface with a simple pin configuration. With its enhanced thermal performance and robust design, this product stands out as a dependable solution for engineers focusing on both efficiency and power density in their designs. This versatile driver enables flexibility and ease of integration, making it an ideal choice for a variety of power electronics applications.

Delivers high-speed performance with minimal line and load regulation

Features an adjustable output, providing flexibility for multiple applications

Optimised for low quiescent currents, enhancing energy efficiency

Supports a wide operating temperature range, ensuring reliability in diverse environments

Robust thermal protection mechanism safeguards against overheating

Compact design allows for efficient use of space in circuit layouts

Designed with noise reduction features, enhancing signal integrity

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。