Microchip MCP14A0304T-E/SNVAO, Dual 2, 3 A 8-Pin 4.5V, SOIC

小計(1 卷,共 3300 件)*

HK$34,415.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
3300 +HK$10.429HK$34,415.70

* 參考價格

RS庫存編號:
631-447
製造零件編號:
MCP14A0304T-E/SNVAO
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Gate Driver

Output Current

3A

Pin Count

8

Package Type

SOIC

Fall Time

17ns

Driver Type

Dual

Number of Outputs

2

Rise Time

17ns

Minimum Supply Voltage

4.5V

Number of Drivers

2

Maximum Supply Voltage

4.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q100

Series

MCP14A0303/4/5

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Dual output high-speed MOSFET gate drivers that are capable of providing up to 3 A of peak current while operating from a single 4.5 V to 18 V supply. This MOSFET gate drivers feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications.

High capacitive load drive capability of 1800 pF in 12 ns

Low voltage threshold input and enable with hysteresis

Latch Up protected and withstands 0.5 A reverse current

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。