DiodesZetex ZXGD3005E6TA MOSFET Gate Driver 1, 10 A 6-Pin 25V, SOT-26
- RS庫存編號:
- 122-0320
- 製造零件編號:
- ZXGD3005E6TA
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加6000件可節省1%
查看批量定價選項小計(1 卷,共 3000 件)*
HK$6,495.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年9月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 3000 - 3000 | HK$2.165 | HK$6,495.00 | - |
| 6000 - 27000 | HK$2.122 | HK$6,366.00 | 1% |
| 30000 + | HK$2.079 | HK$6,237.00 | 3% |
* 參考價格
- RS庫存編號:
- 122-0320
- 製造零件編號:
- ZXGD3005E6TA
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | MOSFET | |
| Output Current | 10A | |
| Pin Count | 6 | |
| Package Type | SOT-26 | |
| Fall Time | 20ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 25V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Series | ZXGD3005E6 | |
| Length | 3.1mm | |
| Height | 1.15mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type MOSFET | ||
Output Current 10A | ||
Pin Count 6 | ||
Package Type SOT-26 | ||
Fall Time 20ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 25V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Series ZXGD3005E6 | ||
Length 3.1mm | ||
Height 1.15mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Gate Driver Transistors, Diodes Inc
MOSFET & IGBT Drivers, Diodes Inc
相关链接
- DiodesZetex ZXGD3005E6TA MOSFET Gate Driver 1 SOT-26
- DiodesZetex ZXGD3009E6TA MOSFET Gate Driver 1 SOT-26
- DiodesZetex ZXGD3006E6TA MOSFET Gate Driver 1 SOT-26
- DiodesZetex ZXGD3105N8TC MOSFET Gate Driver 1 8-Pin 25V, SOIC
- DiodesZetex DMN61D8LVT-7 MOSFET Gate Driver 2 TSOT-26
- DiodesZetex MOSFET Gate Driver 1 SOT-23
- DiodesZetex MOSFET Gate Driver 1 SOT-23
- Infineon 1ED44171N01BXTSA1 MOSFET Gate Driver 1 SOT-23