Renesas Electronics HIP4082IPZ MOSFET Gate Driver 4, 1.25 A 16-Pin 15V, PDIP
- RS庫存編號:
- 169-8299
- 製造零件編號:
- HIP4082IPZ
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 25 件)*
HK$933.10
訂單超過 HK$250.00 免費送貨
有庫存
- 825 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 25 - 25 | HK$37.324 | HK$933.10 |
| 50 - 75 | HK$36.516 | HK$912.90 |
| 100 + | HK$35.696 | HK$892.40 |
* 參考價格
- RS庫存編號:
- 169-8299
- 製造零件編號:
- HIP4082IPZ
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 1.25A | |
| Pin Count | 16 | |
| Fall Time | 9ns | |
| Package Type | PDIP | |
| Number of Outputs | 4 | |
| Driver Type | MOSFET | |
| Rise Time | 9ns | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 15V | |
| Number of Drivers | 4 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 19.68mm | |
| Height | 4.95mm | |
| Series | HIP4082 | |
| Width | 7.11mm | |
| Standards/Approvals | No | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 1.25A | ||
Pin Count 16 | ||
Fall Time 9ns | ||
Package Type PDIP | ||
Number of Outputs 4 | ||
Driver Type MOSFET | ||
Rise Time 9ns | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 15V | ||
Number of Drivers 4 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 19.68mm | ||
Height 4.95mm | ||
Series HIP4082 | ||
Width 7.11mm | ||
Standards/Approvals No | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Half Bridge, Full Bridge and Three Phase Drivers, Intersil
Voltage up to 100 V
High Performance Input-to-Output Propagation Delay
MOSFET & IGBT Drivers, Intersil
相关链接
- Renesas Electronics HIP4082IPZ MOSFET Gate Driver 4 PDIP
- Renesas Electronics HIP4082IBZ MOSFET Gate Driver 4 SOIC
- Renesas Electronics EL7212CNZ MOSFET Gate Driver 2 PDIP
- Renesas Electronics HIP4081AIPZ MOSFET Gate Driver 4 PDIP
- Renesas Electronics HIP4080AIPZ MOSFET Gate Driver 4 PDIP
- Renesas Electronics MOSFET Gate Driver 20-Pin 15V, SOIC
- Renesas Electronics HIP4080AIBZT MOSFET Gate Driver 20-Pin 15V, SOIC
- Renesas Electronics MOSFET Gate Driver SOIC