Renesas Electronics HIP4081AIBZT MOSFET Gate Driver 4, 2.5 A 20-Pin 15V, SOIC

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加5000件可節省2%

查看批量定價選項

小計(1 卷,共 1000 件)*

HK$56,323.00

Add to Basket
選擇或輸入數量
有庫存
  • 1,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
1000 - 4000HK$56.323HK$56,323.00-
5000 +HK$55.196HK$55,196.002%

* 參考價格

RS庫存編號:
196-8877
製造零件編號:
HIP4081AIBZT
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

MOSFET

Output Current

2.5A

Pin Count

20

Package Type

SOIC

Fall Time

10ns

Number of Outputs

4

Driver Type

MOSFET

Rise Time

10ns

Minimum Supply Voltage

15V

Number of Drivers

4

Maximum Supply Voltage

15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

HIP4081A

Width

7.6mm

Standards/Approvals

No

Height

2.65mm

Length

13mm

Mount Type

Surface

Automotive Standard

No

The Renesas Electronics' HIP4081A series is a high frequency, medium voltage Full Bridge N-Channel FET driver IC, available in 20 lead plastic

SOIC and DIP packages. The HIP4081A can drive every possible switch combination except those which would cause a shoot-through condition. The HIP4081A can switch at frequencies up to 1MHz and is well suited to driving Voice Coil Motors, high-frequency switching power amplifiers, and power supplies.

Independently Drives 4 N-Channel FET in Half Bridge or Full Bridge Configurations

Bootstrap Supply Max Voltage to 95VDC

User-Programmable Dead Time

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。