Renesas Electronics EL7457CLZ Gate Driver 4, 100 mA 16-Pin 18V, QFN

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 2 件)*

HK$125.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
2 - 22HK$62.80HK$125.60
24 - 44HK$61.20HK$122.40
46 +HK$60.15HK$120.30

* 參考價格

包裝方式:
RS庫存編號:
196-9050
製造零件編號:
EL7457CLZ
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

General Purpose Driver

Output Current

100mA

Pin Count

16

Package Type

QFN

Fall Time

13ns

Number of Outputs

4

Driver Type

General Purpose

Rise Time

13.5ns

Minimum Supply Voltage

18V

Number of Drivers

4

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

EL7457

Width

4mm

Standards/Approvals

No

Height

900μm

Length

4mm

Mount Type

Surface

Automotive Standard

No

The Renesas Electronics' EL7457 series is a high speed, non-inverting, quad CMOS driver. It is capable of running at clock rates up to 40MHz

and features 2A peak drive capability and a nominal on-resistance of just 3. The EL7457 is ideal for driving highly capacitive loads, such as storage and vertical clocks in CCD applications. It is also well suited to ATE pin driving, level-shifting, and clock-driving applications.

Clocking speeds up to 40MHz

4 channels

Fast output enable function - 12ns

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。