Renesas Electronics ISL55110IRZ MOSFET Gate Driver 2, 3.5 A 16-Pin 5.5V, QFN
- RS庫存編號:
- 196-9080
- 製造零件編號:
- ISL55110IRZ
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 75 件)*
HK$1,141.43
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2,550 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 75 - 75 | HK$15.219 | HK$1,141.43 |
| 150 - 225 | HK$14.888 | HK$1,116.60 |
| 300 + | HK$14.589 | HK$1,094.18 |
* 參考價格
- RS庫存編號:
- 196-9080
- 製造零件編號:
- ISL55110IRZ
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 3.5A | |
| Pin Count | 16 | |
| Package Type | QFN | |
| Fall Time | 6.9ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 6.2ns | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL55110 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 3.5A | ||
Pin Count 16 | ||
Package Type QFN | ||
Fall Time 6.9ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 6.2ns | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ISL55110 | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 4mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics is dual, high speed MOSFET driver. Applications require accurate pulse generation and buffering. Target applications include ultrasound, CCD imaging, piezoelectric distance sensing and clock generation circuit. it has a wide output voltage range and low ON-resistance.
5V to 12V pulse amplitude
High current drive 3.5A
6ns minimum pulse width
1.5ns rise and fall times, 100pF load
Low skew
3.3V and 5V logic compatible
In-phase and anti-phase output
相关链接
- Renesas Electronics ISL55110IRZ MOSFET Gate Driver 2 QFN
- Renesas Electronics ISL55111IRZ MOSFET Gate Driver 2 QFN
- Renesas Electronics ISL55110IVZ MOSFET Gate Driver 2 TSSOP
- Renesas Electronics EL7457CLZ Gate Driver 4 QFN
- Renesas Electronics EL7155CSZ MOSFET Gate Driver 8LD SOIC
- Renesas Electronics EL7457CLZ-T7 Gate Driver 4 QFN
- Renesas Electronics MOSFET Gate Driver 20-Pin 15V, SOIC
- Renesas Electronics HIP4080AIBZT MOSFET Gate Driver 20-Pin 15V, SOIC