Microchip TC4420EPA MOSFET Gate Driver 1, 1.5 A 8-Pin 20V, PDIP
- RS庫存編號:
- 197-6132
- 製造零件編號:
- TC4420EPA
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加120件可節省HK$33.48
查看批量定價選項小計(1 管,共 60 件)*
HK$770.22
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 60 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 60 - 60 | HK$12.837 | HK$770.22 | - |
| 120 - 540 | HK$12.558 | HK$753.48 | HK$33.48 |
| 600 + | HK$11.302 | HK$678.12 | HK$921.00 |
* 參考價格
- RS庫存編號:
- 197-6132
- 製造零件編號:
- TC4420EPA
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 25ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Width | 6.6mm | |
| Series | TC4420 | |
| Standards/Approvals | No | |
| Height | 4.32mm | |
| Length | 9.78mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 25ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 25ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Width 6.6mm | ||
Series TC4420 | ||
Standards/Approvals No | ||
Height 4.32mm | ||
Length 9.78mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Microchip TC4420 are 6A (peak), single-output MOSFET drivers. TC4420 is a non-inverting driver. These drivers are fabricated in CMOS for lower power and more efficient operation versus bipolar drivers. They have TTL/CMOS compatible inputs that can be driven as high as VDD +0.3V or as low as -5V without any upset or damage, hence eliminates external level-shifting circuitry and associated cost & size. Output swing is rail-to-rail, ensuring better drive voltage margin, especially during power-up/power-down sequencing. Propagational delay time is only 55 ns (typ.) and output rise and fall times are only 25 ns (typ.) into 2500 pF across usable power supply range.
Latch-Up Protected: Will Withstand >1.5A Reverse Output Current
Logic Input Will Withstand Negative Swing Up To 5V
ESD Protected: 4 kV
Matched Rise and Fall Times: 25 ns (2500 pF load)
High Peak Output Current: 6A
High Capacitive Load Drive Capability: 10,000 pF
CMOS/TTL Compatible Input
Low Output Impedance: 2.5Ω
相关链接
- Microchip TC4420EPA MOSFET Gate Driver 1 PDIP
- Microchip TC428CPA MOSFET Gate Driver 2 PDIP
- Microchip TC427CPA MOSFET Gate Driver 2 PDIP
- Microchip TC426CPA MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 4 PDIP
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 1 PDIP