STMicroelectronics STDRIVE601TR MOSFET Gate Driver 1, 350 mA 28-Pin 20V, SO-28
- RS庫存編號:
- 202-5498
- 製造零件編號:
- STDRIVE601TR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加250件可節省2%
查看批量定價選項小計(1 包,共 5 件)*
HK$121.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 245 | HK$24.24 | HK$121.20 | - |
| 250 - 495 | HK$23.64 | HK$118.20 | 2% |
| 500 + | HK$23.28 | HK$116.40 | 3% |
* 參考價格
- RS庫存編號:
- 202-5498
- 製造零件編號:
- STDRIVE601TR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | MOSFET | |
| Output Current | 350mA | |
| Pin Count | 28 | |
| Fall Time | 50ns | |
| Package Type | SO-28 | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 120ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.65mm | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Length | 18.1mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type MOSFET | ||
Output Current 350mA | ||
Pin Count 28 | ||
Fall Time 50ns | ||
Package Type SO-28 | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 120ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.65mm | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Length 18.1mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
The STMicroelectronics Triple half-bridge high-voltage gate driver is a high voltage device manufactured with BCD6s offline technology. It is a single-chip with three half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applications.
Smart shutdown function
Interlocking and deadtime function
Dedicated Enable pin
相关链接
- STMicroelectronics STDRIVE601TR MOSFET Gate Driver 1 SO-28
- Infineon IR2136STRPBF MOSFET Gate Driver SOIC
- STMicroelectronics L6491D MOSFET Gate Driver 1 SO-16
- STMicroelectronics L6393DTR MOSFET Gate Driver 2 SO-14
- STMicroelectronics STSPIN32G0251Q 350 mA 72-Pin 20V, QFN (10 x 10 mm) 72L
- Infineon IR2010SPBF 3 A 16-Pin 20V, SO-16
- Infineon 350 mA 8-Pin 20V, SOIC
- Infineon IR2233SPBF MOSFET Gate Driver 6 SOIC-28