STMicroelectronics STGAP2SICS MOSFET Gate Driver 1, 4 A 8-Pin 5.5V, SO-8
- RS庫存編號:
- 208-5080
- 製造零件編號:
- STGAP2SICS
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加20件可節省2%
查看批量定價選項小計(1 包,共 5 件)*
HK$128.80
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
- 加上 195 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 15 | HK$25.76 | HK$128.80 | - |
| 20 - 35 | HK$25.10 | HK$125.50 | 2% |
| 40 + | HK$24.72 | HK$123.60 | 4% |
* 參考價格
- RS庫存編號:
- 208-5080
- 製造零件編號:
- STGAP2SICS
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | SO-8 | |
| Fall Time | 30ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 3.1V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 6.05mm | |
| Height | 2.64mm | |
| Length | 7.59mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type SO-8 | ||
Fall Time 30ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 30ns | ||
Minimum Supply Voltage 3.1V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 6.05mm | ||
Height 2.64mm | ||
Length 7.59mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The STMicroelectronics STGAP2SICS is a single gate driver which provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry. The gate driver is characterized by 4 A capability and rail-to-rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications. The device is available in two different configurations. The configuration with separated output pins allows to independently optimize turn-on and turn-off by using dedicated gate resistors. The configuration featuring single output pin and Miller CLAMP function prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and bill of material reduction for external components.
High voltage rail up to 1200 V
Driver current capability: 4 A sink/source @25°C
dV/dt transient immunity ±100 V/ns in full temperature range
Overall input-output propagation delay: 75 ns
Separate sink and source option for easy gate driving configuration
4 A Miller CLAMP dedicated pin option
UVLO function
Gate driving voltage up to 26 V
3.3 V, 5 V TTL/CMOS inputs with hysteresis
Temperature shut-down protection
Standby function
6 kV galvanic isolation
相关链接
- STMicroelectronics STGAP2SICS MOSFET Gate Driver 1 SO-8
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICSNTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2HSCMTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2HDMTR MOSFET Gate Driver SO-36W
- STMicroelectronics STGAP2SICDTR MOSFET Gate Driver SO-36W
- STMicroelectronics STGAP2GSNCTR 3 A 8-Pin 5.5V, SO-8
- STMicroelectronics MOSFET Gate Driver SO-8