IXYS IXDD609D2TR MOSFET Gate Driver 1, 9 A 8-Pin 35V, DFN
- RS庫存編號:
- 213-1588
- Distrelec 貨號:
- 304-39-458
- 製造零件編號:
- IXDD609D2TR
- 製造商:
- IXYS
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 213-1588
- Distrelec 貨號:
- 304-39-458
- 製造零件編號:
- IXDD609D2TR
- 製造商:
- IXYS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | IXYS | |
| Product Type | MOSFET | |
| Output Current | 9A | |
| Pin Count | 8 | |
| Package Type | DFN | |
| Fall Time | 15ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 22ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Series | IXDD609 | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 IXYS | ||
Product Type MOSFET | ||
Output Current 9A | ||
Pin Count 8 | ||
Package Type DFN | ||
Fall Time 15ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 22ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Series IXDD609 | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The IXYS driver is high-speed gate drivers are especially well suited for driving the latest MOSFET and IGBT. This driver is configured as a non-inverting driver with an enable. This driver is available in a standard 8-pin DFN.
Low Propagation Delay Time
Low Output Impedance