Infineon IRSM005-301MH MOSFET Gate Driver 1, 30 A 27-Pin 20V, PQFN

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
包裝方式:
RS庫存編號:
217-7199
製造零件編號:
IRSM005-301MH
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Half Bridge IPM

Output Current

30A

Pin Count

27

Fall Time

35ns

Package Type

PQFN

Number of Outputs

2

Driver Type

MOSFET

Rise Time

70ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

20V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

IRSM005-301MH

Standards/Approvals

RoHS

Width

7.1mm

Length

8.1mm

Height

1mm

Mount Type

Surface

Automotive Standard

No

The Infineon IRSM005-301MH is a general purpose half-bridge with integrated gate driver in an attractive 7x8mm PQFN package. It is a general purpose building block suitable for a variety of low voltage applications where power density is of critical importance. Typical examples would be advanced motor drives, dc-to-ac and dcto-dc converters.

Package with low thermal resistance and minimal parasitic

Low on-resistance HEXFETs: 16 mΩ typ.

Undervoltage lockout on Vcc and Vbs

Independent gate drive in phase with logic input

Gate drive supply range from 10V to 20V

Propagation delay matched to defined spec

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。