Infineon TDA21470AUMA1 MOSFET Gate Driver, 70 A 16V, PQFN

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 5000 件)*

HK$127,750.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
5000 - 20000HK$25.55HK$127,750.00
25000 +HK$24.783HK$123,915.00

* 參考價格

RS庫存編號:
219-6048
製造零件編號:
TDA21470AUMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

MOSFET

Output Current

70A

Package Type

PQFN

Driver Type

MOSFET

Minimum Supply Voltage

4.25V

Maximum Supply Voltage

16V

Height

900μm

Width

5mm

Standards/Approvals

No

Length

6mm

Mount Type

Surface

Automotive Standard

No

The Infineon integrated power stage combine the most advanced low voltage MOSFET technology with latest driver design. This integration of driver technology, FET technology and package technology also demonstrates the powerful combination of Infineon and International Rectifier’s capabilities. The dual edge trim dead time leads to a significant improvement in peak efficiency. The internal MOSFET RDS(on) current sensing (via dedicated Kelvin GND connection) with integrated temperature compensation achieves superior current sense accuracy versus inductor DCR sense methods.

Small 5 x 6 x 0.9 mm³ overmolded PQFN package, 0.45 mm pitch

Highly accurate current reporting

Programmable constant current limit OCSET

Fast switching technology for improved performance at higher frequency, better peak efficiency

Input voltage range 4.25 V to 16 V

Output voltage range from 0.25 V up to 5.5 V

Output current capability of 70A

Operation up to 1.5 MHz

Optimized for 5 V drive

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。