STMicroelectronics VN7050ASTR, Motor, 21 A 8-Pin 38V, SO
- RS庫存編號:
- 239-6363
- 製造零件編號:
- VN7050ASTR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$65.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2,315 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 5 | HK$13.16 | HK$65.80 |
| 10 - 95 | HK$12.88 | HK$64.40 |
| 100 - 245 | HK$12.66 | HK$63.30 |
| 250 - 495 | HK$12.38 | HK$61.90 |
| 500 + | HK$12.14 | HK$60.70 |
* 參考價格
- RS庫存編號:
- 239-6363
- 製造零件編號:
- VN7050ASTR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Output Current | 21A | |
| Pin Count | 8 | |
| Package Type | SO | |
| Driver Type | Motor | |
| Minimum Supply Voltage | 38V | |
| Maximum Supply Voltage | 38V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | VN705 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Motor Driver IC | ||
Output Current 21A | ||
Pin Count 8 | ||
Package Type SO | ||
Driver Type Motor | ||
Minimum Supply Voltage 38V | ||
Maximum Supply Voltage 38V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series VN705 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics Driver device is a single channel high-side driver with MultiSense analog feedback for automotive applications manufactured using ST proprietary VI Power M0-7 technology and housed in PowerSSO-16 and SO-8 packages. This device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface and to provide protection and diagnostics.
Single channel smart high-side driver with MultiSense analog feedback
Very low standby current
Compatible with 3 V and 5 V CMOS outputs
Overload and short to ground power limitation indication
Thermal shutdown indication
OFF-state open-load detection
Sense enable/disable
Undervoltage shutdown
Overvoltage clamp
Load current limitation
Self limiting of fast thermal transients
Reverse battery with external components
Electrostatic discharge protection
相关链接
- STMicroelectronics VN7050ASTR 21 A 8-Pin 38V, SO
- STMicroelectronics MOSFET Gate Driver SO-8
- STMicroelectronics STGAP2SAC 4 A 8-Pin 26V, SO-8
- STMicroelectronics STGAP2SICSNCTR MOSFET Gate Driver SO-8
- STMicroelectronics STGAP2GSNCTR 3 A 8-Pin 5.5V, SO-8
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics L6470PDTR SO-8
- STMicroelectronics L6228PDTR SO-8