Infineon 1ED3323MC12NXUMA1 MOSFET Gate Driver, 8.5 A 16-Pin 5V, PG-DSO-16
- RS庫存編號:
- 240-6372
- 製造零件編號:
- 1ED3323MC12NXUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加2000件可節省HK$754.00
查看批量定價選項小計(1 卷,共 1000 件)*
HK$18,807.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年6月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 1000 - 1000 | HK$18.807 | HK$18,807.00 | - |
| 2000 - 2000 | HK$18.43 | HK$18,430.00 | HK$754.00 |
| 3000 + | HK$17.878 | HK$17,878.00 | HK$2,787.00 |
* 參考價格
- RS庫存編號:
- 240-6372
- 製造零件編號:
- 1ED3323MC12NXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 8.5A | |
| Pin Count | 16 | |
| Fall Time | 20ns | |
| Package Type | PG-DSO-16 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Gate Driver | ||
Output Current 8.5A | ||
Pin Count 16 | ||
Fall Time 20ns | ||
Package Type PG-DSO-16 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon Gate Driver, 3.3V Minimum Supply Voltage, 8.5A Output Current - 1ED3323MC12NXUMA1
This gate driver provides MOSFET gate control for low-voltage power electronics, offering a Compact 16-pin solution for switching applications. It operates from a low supply level up to a 5V maximum and is designed for deployment where controlled drive of power transistors is required within a wide operating temperature range.
Features and Benefits:
• 3.3V minimum supply enables direct interfacing with low-voltage logic
• 8.5A output current delivers high drive capability for power MOSFETs
• 5V maximum supply supports common low-voltage power domains
• 20ns fall time ensures Rapid turn-off for switching efficiency
• PG-DSO-16 package simplifies PCB placement and thermal path
• -40 to 150°C operating range permits use in harsh industrial environments
• 8.5A output current delivers high drive capability for power MOSFETs
• 5V maximum supply supports common low-voltage power domains
• 20ns fall time ensures Rapid turn-off for switching efficiency
• PG-DSO-16 package simplifies PCB placement and thermal path
• -40 to 150°C operating range permits use in harsh industrial environments
Applications
• Suitable for driving MOSFETs in low-voltage converters
• Ideal for high-current gate drive in motor controllers
• Used with discrete power stages in industrial inverters
• Can be used for fast switching in electronic power supplies
• Suitable for thermally stressed environments requiring high-temperature tolerance
• Ideal for high-current gate drive in motor controllers
• Used with discrete power stages in industrial inverters
• Can be used for fast switching in electronic power supplies
• Suitable for thermally stressed environments requiring high-temperature tolerance
What supply range is required to power this device?
It requires a supply no lower than 3.3V and must not exceed 5V.
What Peak drive capability can be expected from its outputs?
The outputs can source or sink up to 8.5A to charge and discharge gate capacitances.
How quickly will the device turn a MOSFET off?
The device provides a fall time of 20ns, enabling fast turn-off transitions.
What package should be accounted for during PCB layout?
It is supplied in a PG-DSO-16 package, which defines pin count and land pattern.
相关链接
- Infineon 1ED3323MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3321MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3322MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3121MU12HXUMA1 14 A 8-Pin 5V, PG-DSO-8
- Infineon 1ED3461MU12MXUMA1 6 A 16-Pin 25V, PG-DSO-16
- Infineon ISO1H801GAUMA1 High Side Gate Driver PG-DSO-36
- Infineon 1ED3890MU12MXUMA1 9 A 40V, PG-DSO
- Infineon TLD5045EJXUMA1 PG-DSO-8 EP