Infineon 1EDN7550UXTSA1, Gate Driver, 4 A 6-Pin 20V, PG-TSNP-6
- RS庫存編號:
- 242-0756
- 製造零件編號:
- 1EDN7550UXTSA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省2%
查看批量定價選項小計(1 包,共 5 件)*
HK$36.30
訂單超過 HK$250.00 免費送貨
有庫存
- 7,335 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 5 | HK$7.26 | HK$36.30 | - |
| 10 - 95 | HK$7.10 | HK$35.50 | 2% |
| 100 - 245 | HK$6.92 | HK$34.60 | 4% |
| 250 - 495 | HK$6.74 | HK$33.70 | 7% |
| 500 + | HK$6.58 | HK$32.90 | 9% |
* 參考價格
- RS庫存編號:
- 242-0756
- 製造零件編號:
- 1EDN7550UXTSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 4A | |
| Pin Count | 6 | |
| Fall Time | 15ns | |
| Package Type | PG-TSNP-6 | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Gate Driver Module | ||
Output Current 4A | ||
Pin Count 6 | ||
Fall Time 15ns | ||
Package Type PG-TSNP-6 | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Single-channel high-side and low-side gate driver with high-CMR TDI inputs. It has a fully differential input circuitry. The truly differential inputs provide excellent common-mode robustness and eliminates the risk of false triggering. The small package footprints enable versatile layout inboth low-side and high-side driving.
Separate low impedance source (4 A) and sink (8 A) outputs
45 ns propagation delay (-7/+10 ns accuracy)
Four UVLO options: 4 V, 8 V, 12 V and 15 V
SOT23-6 or TSNP-6 small packages
Fully qualified according to JEDEC for industrial grade applications
相关链接
- Infineon 1EDN7550UXTSA1 4 A 6-Pin 20V, PG-TSNP-6
- Infineon BGS12WN6E6327XTSA1 RF Switch 6-Pin, PG-TSNP-6-10/PG-TSNP-6-8/PG-TSNP-6-2
- Infineon 2EDN7524FXTMA1 5 A 14-Pin 20V, PG-DSO-8
- Infineon 2EDN7523FXTMA1 5 A 14-Pin 20V, PG-DSO-8
- Infineon 2EDN8524FXTMA1 5 A 14-Pin 20V, PG-DSO-8
- Infineon 1EDN7116UXTSA1 2 A 7-Pin 11V, TSNP
- Infineon 1EDN7126UXTSA1 1.5 A 7-Pin 200V, TSNP
- Infineon 1EDN7146UXTSA1 500 mA 7-Pin 200V, TSNP