Infineon, Gate Driver 6, 1.5 A 64-Pin 60V, PG-VQFN-64
- RS庫存編號:
- 252-2779
- 製造零件編號:
- IMD700AQ064X128AAXUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 252-2779
- 製造零件編號:
- IMD700AQ064X128AAXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 1.5A | |
| Pin Count | 64 | |
| Package Type | PG-VQFN-64 | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | -0.3V | |
| Number of Drivers | 6 | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Series | MOTIXTM IMD70xA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Gate Driver Module | ||
Output Current 1.5A | ||
Pin Count 64 | ||
Package Type PG-VQFN-64 | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage -0.3V | ||
Number of Drivers 6 | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Series MOTIXTM IMD70xA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon MOTIX IMD70xA is a controller specifically designed for 3 phase BLDC or PMSM drives applications. IMD70xA integrates a fully programmable XMC1404 ARM Cortex-M0 microcontroller from Infineon XMC1400 family with 6EDL7141, a 60V three phase smart gate driver with integrated power supply. Both devices integrated allow an ultra-compact design for drives applications up to 60V including not only the microcontroller and a flexible 3 phase gate driver, but also the complete power supply required in the system (synchronous buck converter and LDO), 3 current sense amplifiers, protections and a remarkable set of configurations to adjust to specific needs.
Easy brake mode with programmable braking response
Over-Current Protection (OCP) on current sense amplifiers (programmable)
Over-Current Protection (OCP) for buck converter and DVDD linear regulator (programmable)
Under-Voltage Lockouts (UVLO) for all internal/external supplies
Over-Voltage Fault (OVLO) reporting for buck converter and DVDD linear regulator
Over-Temperature warning and shutdown (OTW, OTS) in gate driver and microcontroller
相关链接
- Infineon IMD700AQ064X128AAXUMA1 1.5 A 64-Pin 60V, PG-VQFN-64
- Infineon IMD701AQ064X128AAXUMA1 PG-VQFN-64
- Infineon TLE92108231QXXUMA1 MOSFET Gate Driver 48-Pin, PG-VQFN-48
- Infineon TLE92104232QXXUMA1 MOSFET Gate Driver 4 48-Pin 40V, PG-VQFN-48
- Infineon TLE92104131QXXUMA1 MOSFET Gate Driver 4 48-Pin 40V, PG-VQFN-48
- Infineon TLE9180D31QKXUMA1 MOSFET Gate Driver 2 LQFP-64
- Infineon 1ED3890MU12MXUMA1 9 A 40V, PG-DSO
- Infineon TLD5045EJXUMA1 PG-DSO-8 EP