Texas Instruments UCC27611DRVT Gate Driver 1, 6 A 6-Pin 4V, WSON
- RS庫存編號:
- 252-8784
- 製造零件編號:
- UCC27611DRVT
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$92.20
訂單超過 HK$250.00 免費送貨
有庫存
- 220 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 5 | HK$18.44 | HK$92.20 |
| 10 - 20 | HK$16.66 | HK$83.30 |
| 25 - 45 | HK$15.72 | HK$78.60 |
| 50 - 95 | HK$15.42 | HK$77.10 |
| 100 + | HK$13.46 | HK$67.30 |
* 參考價格
- RS庫存編號:
- 252-8784
- 製造零件編號:
- UCC27611DRVT
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | General Purpose Driver | |
| Output Current | 6A | |
| Pin Count | 6 | |
| Fall Time | 5ns | |
| Package Type | WSON | |
| Driver Type | General Purpose | |
| Rise Time | 9ns | |
| Minimum Supply Voltage | 4V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Series | UCC | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type General Purpose Driver | ||
Output Current 6A | ||
Pin Count 6 | ||
Fall Time 5ns | ||
Package Type WSON | ||
Driver Type General Purpose | ||
Rise Time 9ns | ||
Minimum Supply Voltage 4V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Series UCC | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Automotive Standard No | ||
相关链接
- Texas Instruments Gate Driver 1 WSON
- Texas Instruments LM5109BQNGTTQ1 1 A 8-Pin 14V, WSON
- Texas Instruments MOSFET Gate Driver 1 BGA
- Texas Instruments MOSFET Gate Driver 1 SON
- Texas Instruments MOSFET Gate Driver 1 SON
- Texas Instruments Gate Driver 2 SOT-23
- Texas Instruments LMG1020YFFT MOSFET Gate Driver 1 BGA
- Texas Instruments UCC27512DRSR MOSFET Gate Driver 1 SON