Infineon IR2125PBF, Gate Driver, 3.30 A 8-Pin 18V, PDIP
- RS庫存編號:
- 260-5184
- 製造零件編號:
- IR2125PBF
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省2%
查看批量定價選項小計(1 管,共 50 件)*
HK$1,253.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1,750 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 50 - 50 | HK$25.072 | HK$1,253.60 | - |
| 100 + | HK$24.568 | HK$1,228.40 | 2% |
* 參考價格
- RS庫存編號:
- 260-5184
- 製造零件編號:
- IR2125PBF
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Gate Driver IC | |
| Output Current | 3.30A | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 26ns | |
| Driver Type | Gate Driver | |
| Rise Time | 43ns | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | IR2125(S) & (PbF) | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Gate Driver IC | ||
Output Current 3.30A | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 26ns | ||
Driver Type Gate Driver | ||
Rise Time 43ns | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series IR2125(S) & (PbF) | ||
Automotive Standard No | ||
Infineon IR2125(S) & (PbF) Series Gate Driver IC, 12V Minimum Supply Voltage, 3.30A Output Current - IR2125PBF
This gate driver IC is designed to drive power transistors in switching applications, operating from low to mid supply rails. It functions across a wide ambient range and is supplied in a through‑hole PDIP package suitable for prototyping and repair. The device meets RoHS requirements and is intended for applications that require a compact, single‑chip gate drive solution.
Features and Benefits:
• 3.30A output current provides effective gate charging capability
• 12V minimum supply enables low‑voltage gate drive operation
• 18V maximum supply protects against overvoltage in supply rails
• Rise time 43ns supports Rapid turn‑on transitions
• Fall time 26ns ensures fast turn‑off switching response
• 12V minimum supply enables low‑voltage gate drive operation
• 18V maximum supply protects against overvoltage in supply rails
• Rise time 43ns supports Rapid turn‑on transitions
• Fall time 26ns ensures fast turn‑off switching response
Applications
• Suitable for driving MOSFET Gates in power converters
• Ideal for use on development boards and prototypes
• Used with discrete transistor stages requiring fast switching
• Can be used for laboratory testing over a wide temperature range
• Ideal for use on development boards and prototypes
• Used with discrete transistor stages requiring fast switching
• Can be used for laboratory testing over a wide temperature range
What temperature extremes can this device tolerate?
It operates from -40°C up to a maximum of 150°C.
How many pins are available for connection in the package?
The device is supplied in an 8‑pin PDIP package.
Is this device intended for automotive specification use?
No, it is not specified as an automotive‑grade component.
Does the device comply with environmental directives?
Yes, it is RoHS compliant.
相关链接
- Infineon IR2125PBF 3.30 A 8-Pin 18V, PDIP
- Infineon 600 mA 8-Pin 600V, PDIP
- Infineon IRS2104PBF 600 mA 8-Pin 600V, PDIP
- Microchip TC4429EPA MOSFET Gate Driver PDIP
- Infineon IRS4427PBF 3.3 A 8-Pin 17V, PDIP-8
- Microchip MOSFET Gate Driver 1 PDIP
- onsemi MOSFET Gate Driver 2 PDIP
- Microchip MIC4427YN MOSFET Gate Driver 2 PDIP