Infineon IR2183SPBF MOSFET Gate Driver, 1.8 A 8-Pin 20V, SOIC
- RS庫存編號:
- 260-5193
- 製造零件編號:
- IR2183SPBF
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省9%
查看批量定價選項小計(1 包,共 2 件)*
HK$67.00
訂單超過 HK$250.00 免費送貨
有庫存
- 3,536 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$33.50 | HK$67.00 | - |
| 10 - 18 | HK$30.25 | HK$60.50 | 9% |
| 20 - 48 | HK$29.70 | HK$59.40 | 11% |
| 50 - 98 | HK$28.05 | HK$56.10 | 16% |
| 100 + | HK$27.20 | HK$54.40 | 18% |
* 參考價格
- RS庫存編號:
- 260-5193
- 製造零件編號:
- IR2183SPBF
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | MOSFET | |
| Output Current | 1.8A | |
| Pin Count | 8 | |
| Fall Time | 20ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IR21834 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type MOSFET | ||
Output Current 1.8A | ||
Pin Count 8 | ||
Fall Time 20ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Rise Time 60ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Series IR21834 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon half bridge driver are high voltage, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels.
Floating channel designed for bootstrap operation
Tolerant to negative transient voltage
相关链接
- Infineon IR2183SPBF MOSFET Gate Driver SOIC
- Infineon IR2181STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver 14-Pin 20V, SOIC-14
- Infineon IRS21064SPBF MOSFET Gate Driver 14-Pin 20V, SOIC-14
- Infineon IR2181SPBF MOSFET Gate Driver 8-Pin 20V, SOIC-8
- Infineon IR2104SPBF MOSFET Gate Driver 8-Pin 20V, SOIC-8
- Infineon IR21844SPBF MOSFET Gate Driver 14-Pin 20V, SOIC-14
- Infineon IRS2109STRPBF MOSFET Gate Driver SOIC