STMicroelectronics VN9004AJTR High Side Gate Driver 1 16-Pin 28V, PowerSSO-16

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 2 件)*

HK$47.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2,500 件從 2027年10月13日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
2 - 8HK$23.55HK$47.10
10 - 98HK$22.60HK$45.20
100 - 248HK$21.90HK$43.80
250 - 498HK$21.25HK$42.50
500 +HK$20.65HK$41.30

* 參考價格

包裝方式:
RS庫存編號:
261-5502
製造零件編號:
VN9004AJTR
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

High Side Power Switch

Pin Count

16

Package Type

PowerSSO-16

Driver Type

High Side

Minimum Supply Voltage

28V

Maximum Supply Voltage

28V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

VN900

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics single channel high side driver manufactured using ST proprietary VIPower M0-9 technology and housed in a PowerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS compatible interface, providing protection and diagnostics.

Current sense diagnostic functions

Reverse battery through self turn on

Electrostatic discharge protection

Load current limitation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。