Infineon IR2117PBF, Gate Driver 1, 500 mA 8-Pin 20V, PDIP
- RS庫存編號:
- 262-6229
- Distrelec 貨號:
- 304-41-659
- 製造零件編號:
- IR2117PBF
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
HK$55.60
訂單超過 HK$250.00 免費送貨
有庫存
- 2,462 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 48 | HK$27.80 | HK$55.60 |
| 50 + | HK$21.60 | HK$43.20 |
* 參考價格
- RS庫存編號:
- 262-6229
- Distrelec 貨號:
- 304-41-659
- 製造零件編號:
- IR2117PBF
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Fall Time | 65ns | |
| Package Type | PDIP | |
| Driver Type | Gate Driver | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Gate Driver Module | ||
Output Current 500mA | ||
Pin Count 8 | ||
Fall Time 65ns | ||
Package Type PDIP | ||
Driver Type Gate Driver | ||
Rise Time 80ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon single channel driver is a high voltage, high speed power MOSFET and IGBT driver. The floating channel can be used to drive an N channel power MOSFET or IGBT in the high or low side configuration.
Under voltage lockout
Matched propagation delay for both channels
相关链接
- Infineon IR2117PBF 500 mA 8-Pin 20V, PDIP
- Infineon 500 mA 28-Pin 20V, PDIP
- Infineon IR2132STRPBF 500 mA 28-Pin 20V, PDIP
- Infineon IR2130SPBF 500 mA 28-Pin 20V, PDIP
- Infineon IR2118PBF 500 mA 8-Pin 20V, PDIP
- Infineon IR2130PBF MOSFET Gate Driver 6 PDIP
- Infineon IR2111PBF MOSFET Gate Driver 2 PDIP
- Infineon IR2101PBF 360 mA 8-Pin 20V, PDIP