Microchip TC4428EOA713 MOSFET Gate Driver, 1.5 A 8-Pin 18V, SOIC

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 3300 件)*

HK$31,445.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
3300 +HK$9.529HK$31,445.70

* 參考價格

RS庫存編號:
264-8889
製造零件編號:
TC4428EOA713
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Package Type

SOIC

Fall Time

25ns

Driver Type

MOSFET

Rise Time

25ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Standards/Approvals

RoHS

Width

6mm

Series

TC4427A

Height

1.75mm

Mount Type

Surface

Automotive Standard

No

The Microchip dual MOSFET gate driver will not latch up under any conditions within their power and voltage ratings. It is not subject to damage when up to 5 V of noise spiking (of either polarity) occurs on the ground pin. It can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs.

4.5 V to 18 V wide operating range

High capacitive load drive capability: 1,000 pF in 25 ns (typical)

40 ns short delay times (typical)

Consistent delay times with changes in supply voltage

Input will withstand negative inputs

Fully protected against up to 2 kV of electrostatic discharge

Pinouts Same as TC426/27/28

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。