STMicroelectronics MOSFET Gate Driver 2, 3.5 A 8-Pin 55V, SOIC
- RS庫存編號:
- 920-6535
- 製造零件編號:
- VNS1NV04DPTR-E
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 2500 件)*
HK$36,742.50
訂單超過 HK$250.00 免費送貨
有庫存
- 12,500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2500 + | HK$14.697 | HK$36,742.50 |
* 參考價格
- RS庫存編號:
- 920-6535
- 製造零件編號:
- VNS1NV04DPTR-E
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Intelligent Power Switch | |
| Output Current | 3.5A | |
| Pin Count | 8 | |
| Fall Time | 600ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 500ns | |
| Minimum Supply Voltage | 40V | |
| Maximum Supply Voltage | 55V | |
| Number of Drivers | 2 | |
| Series | OMNIFET | |
| Standards/Approvals | 2002/95/EC European Directive | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Intelligent Power Switch | ||
Output Current 3.5A | ||
Pin Count 8 | ||
Fall Time 600ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 500ns | ||
Minimum Supply Voltage 40V | ||
Maximum Supply Voltage 55V | ||
Number of Drivers 2 | ||
Series OMNIFET | ||
Standards/Approvals 2002/95/EC European Directive | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Intelligent Power Switches, STMicroelectronics
相关链接
- STMicroelectronics VNS1NV04DPTR-E MOSFET Gate Driver 2 SOIC
- STMicroelectronics VNS7NV04PTR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VNS1NV04PTR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics MOSFET Gate Driver 1 SOIC
- STMicroelectronics VN800PSTR-E MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 2 SOIC
- STMicroelectronics L6384ED013TR MOSFET Gate Driver SOIC
- onsemi NCP51530BDR2G MOSFET Gate Driver 2 SOIC