RS PRO Ovoid Gearbox, 160:1 Gear Ratio, 0.6 Nm Maximum Torque, 8800rpm Maximum Speed
- RS庫存編號:
- 336-258
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$623.00
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
- 加上 6 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$623.00 | - |
| 5 + | HK$512.70 | 17% |
* 參考價格
- RS庫存編號:
- 336-258
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Gear Ratio | 160:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Ovoid | |
| Maximum Output Torque | 0.6Nm | |
| Diameter | 49.5mm | |
| Shaft Diameter | 4mm | |
| Overall Length | 62.8mm | |
| Overall Width | 50mm | |
| Overall Depth | 36.5mm | |
| Maximum Speed | 8800rpm | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Gear Ratio 160:1 | ||
Product Type Gearbox | ||
Gearbox Type Ovoid | ||
Maximum Output Torque 0.6Nm | ||
Diameter 49.5mm | ||
Shaft Diameter 4mm | ||
Overall Length 62.8mm | ||
Overall Width 50mm | ||
Overall Depth 36.5mm | ||
Maximum Speed 8800rpm | ||
Standards/Approvals No | ||
Series RS PRO | ||
Ovoid Gearbox
High quality ovoid reduction gearboxes of similar construction to the synchronous gearboxes. A double-ended Ø4mm output shaft is fitted in order to accommodate a servo potentiometer mounting kit and conductive plastic potentiometers, when used in positional servo applications.,Alternatively, the gearbox and precision dc motor combination can be employed in low inertia speed control systems.
Supplied with
a motor adaptor plate, fixing screws and pinion to enable the dc. precision motors to be fitted.
相关链接
- RS PRO Ovoid Gearbox 0.6 Nm Maximum Torque, 8800rpm Maximum Speed
- RS PRO Ovoid Gearbox 0.6 Nm Maximum Torque
- McLennan Servo Supplies Ovoid Gearbox Gearbox 0.8 Nm Maximum Torque, 20rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox 0.8 Nm Maximum Torque, 40rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox 0.45 Nm Maximum Torque, 400rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox 0.8 Nm Maximum Torque, 100rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox 0.7 Nm Maximum Torque, 200rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox 0.2 Nm Maximum Torque, 1200rpm Maximum Speed