Maxon Planetary Gearbox, 74:1 Gear Ratio, 22.5 Nm Maximum Torque, 8000rpm Maximum Speed
- RS庫存編號:
- 420-5063
- 製造零件編號:
- 203123
- 製造商:
- Maxon
小計(1 件)*
HK$4,276.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 5 件從 2026年11月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,276.90 |
* 參考價格
- RS庫存編號:
- 420-5063
- 製造零件編號:
- 203123
- 製造商:
- Maxon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Maxon | |
| Product Type | Gearbox | |
| Gear Ratio | 74:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 22.5Nm | |
| Diameter | 42mm | |
| Shaft Diameter | 12mm | |
| Overall Length | 70mm | |
| Overall Width | 42mm | |
| Overall Depth | 42mm | |
| Maximum Speed | 8000rpm | |
| Series | GP42 | |
| Standards/Approvals | No | |
| Efficiency | 72% | |
| 選取全部 | ||
|---|---|---|
品牌 Maxon | ||
Product Type Gearbox | ||
Gear Ratio 74:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 22.5Nm | ||
Diameter 42mm | ||
Shaft Diameter 12mm | ||
Overall Length 70mm | ||
Overall Width 42mm | ||
Overall Depth 42mm | ||
Maximum Speed 8000rpm | ||
Series GP42 | ||
Standards/Approvals No | ||
Efficiency 72% | ||
- COO (Country of Origin):
- CH
This product includes:
1x Plate
1x Ring
1x Pinion
3x Screws
42mm Planetary Gearhead
Maxon Motors and Gearheads
These motors are intended to be used with planetary gearheads; the assembly of the two is quick and easy, requiring no special tools.
Motors intended to be used with planetary gearheads; assembly is quick and easy to do, requiring no special tools
Low inertia - low mechanical time-constant for fast acceleration and high speed stability
High efficiency - low current consumption, ideal for battery-powered applications
Linear speed-torque characteristics - simple, accurate control; ideal for servo applications
Precious metal brush commutation system guaranteeing consistent and low contact resistance
CLL disc fitted on the precious metal brush motors - reduces arcing between the brushes and commutator (the main cause of brush wear on precious metal brush motors), thereby increasingly operating life and reducing electrical noise
相关链接
- Maxon Planetary Gearbox 8000rpm Maximum Speed
- Maxon Planetary Gearbox 8000rpm Maximum Speed
- Maxon Planetary Gearhead Gearbox 8000rpm Maximum Speed
- Maxon Planetary Gearhead Gearbox 0.35 Nm Maximum Torque, 8000rpm Maximum Speed
- Maxon Planetary Gearhead Gearbox 3 Nm Maximum Torque, 8000rpm Maximum Speed
- Maxon Planetary Gearbox 6000rpm Maximum Speed
- Maxon Planetary Gearbox 6000rpm Maximum Speed
- Maxon Planetary Gearhead Gearbox 6000rpm Maximum Speed