TE Connectivity, M Male Crimp Connector Housing, 160 Way
- RS庫存編號:
- 782-9867
- 製造零件編號:
- 202799-1
- 製造商:
- TE Connectivity
小計(1 件)*
HK$291.83
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 53 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$291.83 |
* 參考價格
- RS庫存編號:
- 782-9867
- 製造零件編號:
- 202799-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Number of Contacts | 160 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | M | |
| For Use With | Receptacle Block 202800 | |
| Body Orientation | Straight | |
| Length | 69.85mm | |
| Width | 46.38mm | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Number of Contacts 160 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series M | ||
For Use With Receptacle Block 202800 | ||
Body Orientation Straight | ||
Length 69.85mm | ||
Width 46.38mm | ||
- COO (Country of Origin):
- US
TE Connectivity M Series Standard Housings for Pins and Sockets
M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
