小計(1 件)*
HK$11,410.00
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$11,410.00 |
* 參考價格
- RS庫存編號:
- 276-8342
- 製造零件編號:
- 25402
- 製造商:
- SIP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SIP | |
| Product Type | Generator | |
| Maximum Output Power | 3kW | |
| Output Voltage | 230V | |
| Electrical Phase | 1 | |
| Fuel Tank Capacity | 6L | |
| Fuel Type | Petrol | |
| Weight | 30kg | |
| Continuous Output Power | 2700W | |
| Generator Type | Digital Inverter | |
| Standards/Approvals | No | |
| Overall Depth | 480mm | |
| Overall Width | 335mm | |
| Overall Length | 385mm | |
| 選取全部 | ||
|---|---|---|
品牌 SIP | ||
Product Type Generator | ||
Maximum Output Power 3kW | ||
Output Voltage 230V | ||
Electrical Phase 1 | ||
Fuel Tank Capacity 6L | ||
Fuel Type Petrol | ||
Weight 30kg | ||
Continuous Output Power 2700W | ||
Generator Type Digital Inverter | ||
Standards/Approvals No | ||
Overall Depth 480mm | ||
Overall Width 335mm | ||
Overall Length 385mm | ||
- COO (Country of Origin):
- CN
The SIP ISG3303 Digital Inverter Generator uses powerful inverter technology with pure sine wave output to provide a clean and stable power supply which is ideal for powering various electronic devices. This includes smartphones, laptops, portable lighting and small appliances.
Economy control switch for increased fuel efficiency
Low oil alert LED prompts user to refill vessel
Wheel mounted design with handles for mobility