Nisshinbo Micro Devices NJG1156PCD-TE1 GPS Module 27 dBm
- RS庫存編號:
- 244-9751
- 製造零件編號:
- NJG1156PCD-TE1
- 製造商:
- Nisshinbo Micro Devices
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加6000件可節省1%
查看批量定價選項小計(1 卷,共 3000 件)*
HK$35,457.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年12月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 3000 - 3000 | HK$11.819 | HK$35,457.00 | - |
| 6000 - 6000 | HK$11.583 | HK$34,749.00 | 1% |
| 9000 + | HK$11.351 | HK$34,053.00 | 3% |
* 參考價格
- RS庫存編號:
- 244-9751
- 製造零件編號:
- NJG1156PCD-TE1
- 製造商:
- Nisshinbo Micro Devices
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nisshinbo Micro Devices | |
| Product Type | GPS Module | |
| Acquisition Sensitivity | 27dBm | |
| Tracking Sensitivity | -15dBm | |
| Height | 0.63mm | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 2.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | NJG1156PCD | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Nisshinbo Micro Devices | ||
Product Type GPS Module | ||
Acquisition Sensitivity 27dBm | ||
Tracking Sensitivity -15dBm | ||
Height 0.63mm | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 2.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series NJG1156PCD | ||
Standards/Approvals RoHS | ||
The New Japan Radio NJG1156PCD series is a front end module designed for GPS applications. It offers high gain, low noise figure, high linearity and very high out band rejection characteristics brought by included high performance pre SAW filter, low noise amplifier and post SAW filter.
Low supply voltage
Low current consumption
High gain
Low noise figure
High out band rejection
Small package size.
RoHS compliant and Halogen Free
相关链接
- Nisshinbo Micro Devices NJG1156PCD-TE1 GPS Module 27 dBm
- NJM2068M-TE1 Nisshinbo Micro Devices 27 MHz, 8-Pin 18V DMP8
- NJM2068V-TE1 Nisshinbo Micro Devices 27 MHz, 8-Pin 18V SSOP
- NJM2068MD-TE1 Nisshinbo Micro Devices 27 MHz, 8-Pin 18V DMP8
- NJG1159PHH-TE1 Nisshinbo Micro Devices GPS Front End Module Low Noise 16 dB, 10-Pin 1602MHz HFFP10-HH
- Nisshinbo Micro Devices NJM2591V-TE1 Quadrature 27 dB16-Pin SSOP-16
- Nisshinbo Micro Devices NJL6167R-1-TE1 Photodiode COBP
- Nisshinbo Micro Devices Audio, 14-Pin SSOP NJU8752V-TE1