DFRobot TEL0138 GPS Receiver 160 dBm

小計(1 件)*

HK$133.70

Add to Basket
選擇或輸入數量
有庫存
  • 465 件準備從其他地點送貨
  • 加上 280 件從 2027年1月18日 起發貨
  • 加上 360 件從 2027年3月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$133.70

* 參考價格

RS庫存編號:
247-3251
製造零件編號:
TEL0138
製造商:
DFRobot
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DFRobot

Product Type

GPS Receiver

Number of Channels

56

Acquisition Sensitivity

160dBm

Tracking Sensitivity

-162dBm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
CN
The DFRobot Unbox chip-based GPS receiver module of low power and high sensitivity that can receive 56 channels satellite signal. Compared with traditional GPS receivers, it brings much more accurate and faster-positioning performance with stronger signals. Integrated with built-in receiving antenna, this product adopts a high-precision positioning chip and industrial-grade manufacturing process so that it can meet the positioning requirements of both industrial-grade and personal use. The GPS receiver has a battery inside for supplying power for storing satellite data, such as satellite signal status, final position, and time that would greatly increase the positioning speed at the module’s next boot. Besides, this receiver adopts USB interface, which can be conveniently used in main controllers like Raspberry Pi, NVIDIA, LattePanda.

Baud rate 4800,9600,19200,38400,57600,115200bps

Receiving channel 56

Sensitivity tracking -162dBm, Acquisition 160dBm, cold start -148dBm

USB length 2m

Operating temperature -40℃ to 85℃

Storage temperature -40℃ to 85℃

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。