The TE Connectivity Dual Port Patch Antenna is RHCP polarization antenna which uses L1+G1 & L2+L5+E5b+G2 bands for GNSS protocol. It has dimension of 41.0 mm x 41.0 mm x 8.0 mm. The following data is based on Dia.150mm ground size
Antenna connection type tab mount (Through Hole) Antenna style embedded Impedance 50 Ω VSWR (Max) <1.5 Polarization RHCP Mounts to printed circuit board Mounting retention type adhesive Application by region GNSS – Global – 1215 – 1250 MHz,GNSS – Global – 1559 – 1610 MHz Wireless standard L1/GPS Glonass Galileo Wireless application GNSS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.