StarTech.com Capture & TV Tuner Internal

小計(1 件)*

HK$5,247.64

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,247.64

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
236-8356
Distrelec 貨號:
302-31-457
製造零件編號:
PEXHDCAP4K
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Video Input

HDMI

Product Type

Capture & TV Tuner

Internal/External

Internal

Standards/Approvals

PAL, HDCP, PAL-M, PAL-60, NTSC

COO (Country of Origin):
TW
The StarTech.com PCIe HDMI capture card install the HDMI capture card into any low-profile or full-profile PCIe slot, including fixed workstations such as 2U or 4U rack-mounted servers or media centers. With frame rates up to 60fps (frames per second) and H.264 encoding, this PCIe HDMI capture card is perfect for capturing ultra high-definition video for editing, compiling, and archiving. HDR10 is available through HDMI 2.0a support.

PCIe HDMI capture card x4 slot at 4K 60Hz with HDMI 2.0 input port

4096x2160p ultra 4k 60fps, HDR10, 2channel audio, 16:9 and 4:3 aspect ratio

Supports playback with HDMI monitor output

HDMI capture card for recording video, conference calls, camera feeds, medical imaging in 4K quality

Video capture card or adapter supports H.264 (MPEG-4) encoding to ensure compatibility with most platforms

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。